AR0147ATSC00XUEG5-DPBR2

onsemi
863-TSC00XUEG5-DPBR2
AR0147ATSC00XUEG5-DPBR2

Mfr.:

Description:
Image Sensors 1MP 1/4 CIS SO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
214,92 kr. 214,92 kr.
181,28 kr. 906,40 kr.
168,45 kr. 1.684,50 kr.
154,35 kr. 3.858,75 kr.
127,79 kr. 6.389,50 kr.

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
139,58 kr.
Min:
1
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
127,19 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
Tray
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: AR0147AT
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

AR0147AT Hayabusa CMOS Digital Image Sensors

onsemi AR0147AT Hayabusa Digital Image Sensor is a 1/4−inch CMOS digital image sensor with a 1344H x 968V active−pixel array. This advanced automotive sensor captures linear or high dynamic images with a rolling−shutter readout. AR0147AT is optimized for low light and challenging high dynamic range scene performance, with a 3um BSI pixel and on−sensor up to 140dB HDR capture capability. The sensor includes flexible functions such as in−pixel binning, windowing, and video and single frame modes. The sophisticated sensor real-time safety mechanism and fault detection features on AR0147AT enable ASIL−B compliance. The device is programmable through a simple two−wire serial interface and supports MIPI CSI−2 and Parallel output interfaces.