LSM6DSLTR

STMicroelectronics
511-LSM6DSLTR
LSM6DSLTR

Mfr.:

Description:
IMUs - Inertial Measurement Units iNEMO 6DoF inertial measurement unit (IMU), for smart phones and battery operate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.399

Stock:
4.399
Can Dispatch Immediately
On Order:
10.000
Expected 15/06/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,30 kr. 27,30 kr.
23,42 kr. 117,10 kr.
21,71 kr. 217,10 kr.
19,92 kr. 498,00 kr.
18,65 kr. 932,50 kr.
17,38 kr. 1.738,00 kr.
14,85 kr. 7.425,00 kr.
14,47 kr. 14.470,00 kr.
Full Reel (Order in multiples of 5000)
14,47 kr. 72.350,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB
- 40 C
+ 85 C
1.71 V
3.6 V
650 uA
Reel
Cut Tape
MouseReel
LSM6DSL
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

LSM6DSL & LSM6DSM iNEMO Inertial Modules

STMicroelectronics LSM6DSL and LSM6DSM iNEMO Inertial Modules are "always-on" system-in-packages featuring a 3D digital accelerometer and a 3D digital gyroscope. The LSM6DSL and LSM6DSM have low power consumption for both the accelerometer and gyroscope. The modules have a power consumption of 0.4mA in combo normal mode and 0.65mA in combo high-performance mode. The LSM6DSM supports main OS requirements, offering real, virtual and batch sensors with 4kbytes for dynamic data batching.

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.

LSM330 iNEMO 3D Accelerometer & 3D Gyroscope

STMicroelectronics LSM330 iNEMO 3D Accelerometer & 3D Gyroscope is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope. ST's family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

iNEMO-Inertial Modules

STMicroelectronics iNEMO-Inertial Modules are compact, robust, easy-to-assemble solutions compared to discrete MEMS products. iNEMO System-in-packages (SiP) combines an accelerometer, gyroscope, and magnetometer in a monolithic 6-axis or 9-axis solution. The integration of multiple sensor outputs brings motion sensing systems to the level of accuracy required for the most demanding applications. These applications include enhanced gesture recognition, gaming, augmented reality, indoor navigation, and localization-based services.

Wearables

STMicroelectronics products for Wearable Applications are an industry-leading range of motion and environmental sensors in a broad range of already available wearable applications. These products include ultra-low power microcontrollers, BlueNRG BLUETOOTH® Smart wireless connectivity solutions, as well as analog and mixed-signal devices. STMicroelectronics provides a comprehensive platform for addressing the needs of any wearable design in a variety of industries, including healthcare technologies (remote heart-rate monitoring) and consumer products (smart fashion accessories).