LIS2MDLTR

STMicroelectronics
511-LIS2MDLTR
LIS2MDLTR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Digital output magnetic sensor: ultralow-power, high-performance 3-axis magnetom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.431
Expected 01/06/2026
40.000
20.000
Expected 24/08/2026
20.000
TBD
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,34 kr. 16,34 kr.
13,80 kr. 69,00 kr.
12,83 kr. 128,30 kr.
10,74 kr. 537,00 kr.
10,00 kr. 1.000,00 kr.
8,50 kr. 4.250,00 kr.
8,06 kr. 8.060,00 kr.
7,61 kr. 15.220,00 kr.
7,38 kr. 36.900,00 kr.
Full Reel (Order in multiples of 10000)
7,38 kr. 73.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
200 uA
+/- 50 G
2.5 V
- 40 C
+ 85 C
SMD/SMT
LGA-12
LIS2MDL
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: MT
Country of Diffusion: Not Available
Country of Origin: MT
Moisture Sensitive: Yes
Output Type: Digital
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 16 bit
Sensitivity: 1.5 % mgauss/LSB
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Termination Style: SMD/SMT
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

LIS2MDL Digital Output 3-axis Magnetometer

STMicroelectronics LIS2MDL Digital Output 3-axis Magnetometer is an ultra-low-power, high-performance digital magnetic sensor that can be configured to generate an interrupt signal for magnetic field detection. This LIS2MDL magnetometer features ±50gauss magnetic field dynamic range, three magnetic field channels, SPI/I2C serial interfaces, programmable interrupt generator, and 16-bit data output. The I2C serial bus interface supports standard fast mode, fast mode plus, and high-speed (100kHz, 400kHz, 1MHz, and 3.4MHz) values. The STMicroelectronics LIS2MDL Digital Output 3-axis Magnetometer is available in a plastic Land Grid Array (LGA) package and has an extended temperature range from -40°C to +85°C. Typical applications include tilt-compensated compasses, map rotation, and intelligent power saving for handheld devices.