LIS2DS12TR

STMicroelectronics
511-LIS2DS12TR
LIS2DS12TR

Mfr.:

Description:
Accelerometers 3-axis MEMS accelerometer, ±2g/±4g/±8g/±16g full scale, hig

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 958

Stock:
958 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,56 kr. 11,56 kr.
10,29 kr. 51,45 kr.
9,18 kr. 91,80 kr.
8,80 kr. 440,00 kr.
8,50 kr. 850,00 kr.
7,68 kr. 3.840,00 kr.
7,45 kr. 7.450,00 kr.
7,31 kr. 14.620,00 kr.
6,74 kr. 33.700,00 kr.
Full Reel (Order in multiples of 8000)
6,74 kr. 53.920,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics LIS2DW12TR
STMicroelectronics
Accelerometers MEMS digital output motion sensor: high-performance ultralow-power 3-axis "f

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.061 mg/digit to 0.488 mg/digit
Digital
I2C, SPI
16 bit
1.98 V
1.62 V
150 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS2DS12
Factory Pack Quantity: 8000
Subcategory: Sensors
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99