DS28E16X-S+T

Analog Devices / Maxim Integrated
700-DS28E16X-S+T
DS28E16X-S+T

Mfr.:

Description:
Security ICs / Authentication ICs 1-Wire SHA3-256 Cost Efficient Secure Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
64 bit
3.63 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
WLP-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Memory Type: EEPROM
Operating Supply Current: 3.5 uA
Product Type: Security ICs / Authentication ICs
Series: DS28E16
Factory Pack Quantity: 2500
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 11 uA
Type: Secure SHA-3 Authenticator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS28E16 1-Wire Secure Authenticator

Analog Devices DS28E16 1-Wire Secure Authenticator integrates DeepCover® capability to protect all device-stored data from invasive discovery. The highly integrated DS28E16 combines FIPS202-compliant Secure Hash Algorithm (SHA-3) challenge and response authentication with secured EEPROM. The DS28E16 Secure Authenticator provides a core set of cryptographic tools derived from integrated blocks, including an SHA-3 engine, 256 bits of secured user EEPROM, a decrement-only counter, and a unique 64-bit ROM identification number (ROM ID). The unique ROM ID is a fundamental input parameter for cryptographic operations and is an electronic serial number within the application. The device communicates over the single-contact 1-Wire® bus with a parasitic supply through an internal capacitor. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multidevice 1-Wire network.

In Stock: 3.299

Stock:
3.299 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,82 kr. 15,82 kr.
11,79 kr. 117,90 kr.
10,74 kr. 268,50 kr.
9,62 kr. 962,00 kr.
9,10 kr. 2.275,00 kr.
8,88 kr. 4.440,00 kr.
8,65 kr. 8.650,00 kr.
Full Reel (Order in multiples of 2500)
8,13 kr. 20.325,00 kr.
8,06 kr. 40.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.