SLG46533-EV

Renesas / Dialog
724-SLG46533-EV
SLG46533-EV

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices Extended Temp GreenPAK Mixed Signal Matrix

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
4,13 kr. 12.390,00 kr.
4,04 kr. 24.240,00 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
Reel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46533-EV
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

SLG46533 GreenPAK IC

Renesas / Dialog SLG46533 GreenPAK™ IC integrates configurable digital logic, analog resources, and programmable interconnects. This low-power, mixed-signal IC enables users to develop their circuit design using a graphical user interface without any coding. The IC features an extended temperature range of -40°C to +105°C. The Renesas / Dialog SLG46533 lineup includes a prototyping board and a development kit. All three products are suitable for industrial, power-constrained, and space-constrained applications.