AMD FPGA SoC

Results: 1.302
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU9EG-L2FFVB1156E
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 352 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XAZU11EG-1FFVF1517I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 464 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU11EG-1FFVF1517Q
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 464 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU7EV-1FBVB900I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 504000 LE 28800 ALM 204 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU7EV-1FBVB900Q
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 504000 LE 28800 ALM 204 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XA7Z010-1CLG400I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 2800 LE 4400 ALM 2.1 Mbit 130 I/O 1 V - 40 C + 100 C
AMD / Xilinx SoC FPGA XA7Z020-1CLG484I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT CSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 130 I/O 1 V - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU1EG-1SFVC784Q
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784
AMD / Xilinx SoC FPGA XAZU3TEG-L1SFVC784I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

AMD / Xilinx SoC FPGA XC7Z015-1CL485I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-2CL485I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-3CLG485E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-2FBG676E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-2FF676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-2SBG485E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-485 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 150 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-2SBG485I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-485 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-3FBG484E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 1 GHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 163 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-3SBG485E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-485 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 150 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-1FBG676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-1FFG676C Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z035-1FFG676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-2FFG676E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-1FBG676C Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 250 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z045-1FFG676C Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 250 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z045-2FBG676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 250 I/O - 40 C + 100 C