XCAU10P Series FPGA - Field Programmable Gate Array

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-2FFVB676E 3In Stock
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 240 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-1FFVB676E 48In Stock
192On Order
Min.: 1
Mult.: 1
Max.: 10

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 228 I/O 825 mV 876 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-2FFVB676I 7In Stock
7Expected 22/07/2027
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 240 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-1FFVB676I 3In Stock
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 240 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-2SBVB484I 2In Stock
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 216 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-1SBVB484E
55On Order
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 216 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-1UBVA368I
3Expected 11/09/2026
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 136 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-368
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-L1FFVB676I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 240 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-L1SBVB484I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 216 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-L1UBVA368I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 136 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-368
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-1SBVB484I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 216 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-1UBVA368E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 136 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-368
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-2SBVB484E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 216 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-2UBVA368E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 136 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-368
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-2UBVA368I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 136 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-368