0 C FPGA - Field Programmable Gate Array

Results: 4.698
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 3In Stock
Min.: 1
Mult.: 1
No
M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-484 Tray
Altera FPGA - Field Programmable Gate Array 40In Stock
Min.: 1
Mult.: 1
No
EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 46In Stock
Min.: 1
Mult.: 1
No
A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Lattice LCMXO3LF-1300C-5TG100C
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 1280 LUTs; 2.5/3.3V 10In Stock
540On Order
Min.: 1
Mult.: 1

1280 LE 640 ALM 64 kbit 79 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 45In Stock
Min.: 1
Mult.: 1
No
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 88In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C16 15408 LE 504 kbit 346 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -6 Spd 23In Stock
Min.: 1
Mult.: 1

LFE2-12SE 12000 LE 6000 ALM 221 kbit 131 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -7 Spd 30In Stock
Min.: 1
Mult.: 1

LFE2-12SE 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray


GOWIN Semiconductor FPGA - Field Programmable Gate Array 54In Stock
Min.: 1
Mult.: 1

GW1N 4608 LE 180 kbit 131 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT MBGA-160
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 9In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.2V -3 Spd 65In Stock
Min.: 1
Mult.: 1

LCMXO640E 640 LE 320 ALM 0 bit 74 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice LCMXO3D-9400ZC-2BG400C
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 67In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 335 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-400 Tray

GOWIN Semiconductor FPGA - Field Programmable Gate Array 77In Stock
Min.: 1
Mult.: 1

GW1NR-LV4 4608 LE 180 kbit 68 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 43In Stock
Min.: 1
Mult.: 1

LFD2NX-17 17000 LE 432 kbit 71 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT csfBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs, 151 I/O 1.2V, -6 Speed, COM 62In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 150 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-184 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 54In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 55 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-64
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -6 Spd 5In Stock
Min.: 1
Mult.: 1

LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 55In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 207 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PBGA-256


GOWIN Semiconductor FPGA - Field Programmable Gate Array 7In Stock
Min.: 1
Mult.: 1

GW2A-LV55 54720 LE 2.46 Mbit 240 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT
Lattice FPGA - Field Programmable Gate Array 256 LUTs 45 I/O 3.3V 4 SPEED 220In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 44 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT UCBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 245In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Lattice LFD2NX-28-7MG121C
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 980In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 81 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode) 247In Stock
336On Order
Min.: 1
Mult.: 1

33000 LE 3.63 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-104
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

53000 LE 166 kbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-400 Tray