FPGA - Field Programmable Gate Array

Results: 2.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 45In Stock
Min.: 1
Mult.: 1

A3PE3000 0 bit 620 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-896 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 24K System Gates 118In Stock
Min.: 1
Mult.: 1

A54SX16A 0 bit 113 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 737In Stock
Min.: 1
Mult.: 1

AGLN250V5 3000 LE 36 kbit 60 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates 219In Stock
Min.: 1
Mult.: 1

APA150 2000 LE 36 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 234In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 184In Stock
Min.: 1
Mult.: 1

A40MX04 547 LE 0 bit 34 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 882In Stock
Min.: 1
Mult.: 1

A3P125 1500 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 2.625In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 84 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 41In Stock
Min.: 1
Mult.: 1

M2GL150 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 1.5KLEs 1.492In Stock
Min.: 1
Mult.: 1

A3PN125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 263In Stock
Min.: 1
Mult.: 1

AGL125V2 1500 LE 0 bit 133 I/O 1.14 V 1.575 V - 40 C + 85 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 75K System Gates 52In Stock
Min.: 1
Mult.: 1

APA075 1000 LE 27 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 700LEs 261In Stock
Min.: 1
Mult.: 1

A3PN060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 45In Stock
Min.: 1
Mult.: 1

A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 80In Stock
Min.: 1
Mult.: 1

AGL600V2 7000 LE 108 kbit 177 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps 4In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps 5In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF500T 481000 LE 33 Mbit 584 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 24 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 1.137In Stock
Min.: 1
Mult.: 1
No
A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 468In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 1.549In Stock
Min.: 1
Mult.: 1
No
A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 1.5KLEs 846In Stock
Min.: 1
Mult.: 1
No
AGLN125V5 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 283In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 83In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 70In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 180 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT TFBGA-325 Tray