Altera FPGA - Field Programmable Gate Array

Results: 5.291
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 96In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL006 6272 LE 270 kbit 176 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 118In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL006 6272 LE 270 kbit 176 I/O 1 V 1 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 185In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit 176 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 36In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX105 104000 LE 38000 ALM 8.44 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA 81In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 74In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 79In Stock
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 150In Stock
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 23In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 336 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 113In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C15 14448 LE 903 ALM 234 kbit 315 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
8In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C70 68416 LE 4276 ALM 1.1 Mbit 422 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 96In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 82 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 44In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 156 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 77In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 153 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 160In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 180In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 970 mV 1.03 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 119In Stock
Min.: 1
Mult.: 1

EP4CGX22 Cyclone IV GX 21280 LE 756 kbit 72 I/O 1.15 V 1.25 V 0 C + 85 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 20In Stock
Min.: 1
Mult.: 1

EP4CGX50 Cyclone IV GX 49888 LE 2.44 Mbit 290 I/O 1.15 V 1.25 V - 40 C + 100 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 220 SoC FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 220 220000 LE 80330 ALM 11.46 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80300 ALM 11.46 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 320 320000 LE 119900 ALM 20.55 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 41In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 78 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 231In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL025 24624 LE 594 kbit 150 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray