AMD Artix FPGA - Field Programmable Gate Array

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-L2CSG324E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-L2FGG676E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 300 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-L2FTG256E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 170 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L2FBG484E Non-Stocked Lead-Time 51 Weeks
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L2SBG484E Non-Stocked Lead-Time 51 Weeks
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L2FFG1156E Non-Stocked Lead-Time 51 Weeks
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 500 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-1CSG324I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-2CSG324I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-2FGG484I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 1 V 1 V - 40 C + 100 C 1.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-2FGG484I Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-2FGG676C Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 300 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-3FGG676E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 300 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-L1CPG238I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7A12T 12800 LE 2000 ALM 720 kbit 112 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-L1CPG236I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 106 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-L1CSG324I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-L1FTG256I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-L2CPG236E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 106 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-L2CSG324E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-L2FTG256E Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-3FBG484E Non-Stocked Lead-Time 51 Weeks
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L1FB676I Non-Stocked Lead-Time 51 Weeks
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-L1CPG238I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7A25T 23360 LE 3650 ALM 1.58 Mbit 112 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-L2CPG238E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7A25T 23360 LE 3650 ALM 1.58 Mbit 112 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L1FGG484I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L1FTG256I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 170 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s SMD/SMT FBGA-256