AMD FPGA - Field Programmable Gate Array

Results: 1.806
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VLX40 41472 LE 18432 ALM 1.69 Mbit 448 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX60-10FF1148I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX60 59904 LE 26624 ALM 2.81 Mbit 640 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX60-10FFG668C Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VLX60 59904 LE 26624 ALM 2.81 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX60-11FF1148I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX60 59904 LE 26624 ALM 2.81 Mbit 640 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX60-11FFG668C Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VLX60 59904 LE 26624 ALM 2.81 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VLX60 59904 LE 26624 ALM 2.81 Mbit 448 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VSX25 23040 LE 10240 ALM 2.25 Mbit 320 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VSX25 23040 LE 10240 ALM 2.25 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX55-10FF1148C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VSX55 55296 LE 24576 ALM 5.63 Mbit 640 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX55-11FF1148C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VSX55 55296 LE 24576 ALM 5.63 Mbit 640 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX55-11FF1148I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VSX55 55296 LE 24576 ALM 5.63 Mbit 640 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX55-12FF1148C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VSX55 55296 LE 24576 ALM 5.63 Mbit 640 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-1FFG665C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-3FFG665C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-1FF1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-1FFG665C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-2FFG665C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-2FFG665I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110-1FFG676C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX110 110592 LE 17280 ALM 4.5 Mbit 440 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110-1FFG676I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX110 110592 LE 17280 ALM 4.5 Mbit 440 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110-2FFG676I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX110 110592 LE 17280 ALM 4.5 Mbit 440 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX155-3FF1153C
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX155 155648 LE 24320 ALM 6.75 Mbit 800 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-1153