GW1N-LV9CM64C6/I5

GOWIN Semiconductor
192-GW1N-LV9CM64C6I5
GW1N-LV9CM64C6/I5

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
203,73 kr. 203,73 kr.
172,18 kr. 1.721,80 kr.
164,57 kr. 4.114,25 kr.
164,49 kr. 8.224,50 kr.
147,04 kr. 14.704,00 kr.
140,47 kr. 35.117,50 kr.
140,32 kr. 70.160,00 kr.
3.000 Quote

Product Attribute Attribute Value Select Attribute
GOWIN Semiconductor
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
GW1N
8640 LE
468 kbit
55 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
WLCSP-64
Brand: GOWIN Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Embedded Block RAM - EBR: 468 kbit
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Tradename: LittleBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310060
ECCN:
3A991.d

LittleBee® GW1N-9 FPGAs

GOWIN Semiconductor LittleBee® GW1N-9 FPGAs provide a generous amount of logic resources, multiple I/O standards, embedded BSRAM, DSP, PLL, and built-in flash. The non-volatile FPGAs have many desirable options, including low power, instant start, low cost, high security, a small size, a variety of packages, and flexible usage.

FEATURED PRODUCTS
GOWIN SEMICONDUCTOR