XC7S25 Series FPGA - Field Programmable Gate Array

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA324Q 81In Stock
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-L1CSGA324I 7In Stock
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA324C 56In Stock
515On Order
Min.: 1
Mult.: 1
Max.: 25

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA225Q 1In Stock
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1FTGB196C 5In Stock
4.336On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1FTGB196I 5In Stock
1.853On Order
Min.: 1
Mult.: 1
Max.: 50

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2CSGA324I 5In Stock
151On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2FTGB196I
219On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA225C
1.040On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA225I
1.829On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2FTGB196C
364On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA324I
141On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1FTGB196Q
194On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2CSGA225C
62On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2CSGA225I
259On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-L1CSGA225I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-L1FTGB196I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2CSGA324C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSGA-324