uModule Switching Voltage Regulators

Results: 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators 2x 8A or 1x 16A DC/DC Module Reg 492In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 600 mV to 5.5 V 8 A 2 Output 4.5 V 26.5 V 60 uA 780 kHz - 40 C + 125 C LTM4628 Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg 504In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 600 mV to 8 V 18 A 1 Output 4.5 V 15 V 400 kHz to 780 kHz - 40 C + 125 C LTM4630A Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A Module Reg w/ 0.8 D 450In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 18 A 2 Output 4.5 V 15 V 35 uA 500 kHz - 40 C + 125 C LTM4630-1 Tray

Analog Devices Switching Voltage Regulators 20VIN, 15A Step-Down DC/DC Module Regulator 1.839In Stock
6.500Expected 20/01/2027
Min.: 1
Mult.: 1

SMD/SMT BGA-49 Buck 600 mV to 5.5 V 15 A 1 Output 3.1 V 20 V 100 mA 600 kHz - 40 C + 125 C LTM4626 Tray
Analog Devices Switching Voltage Regulators Ultrathin 4x Module Reg w/ Config 3A O 759In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-77 Buck 600 mV to 3.3 V 3 A 4 Output 4 V 20 V 2 mA 1.2 MHz - 40 C + 125 C LTM4643 Tray
Analog Devices Switching Voltage Regulators Ultrathin 4x Module Reg w/ Config 3A O 509In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Buck 600 mV to 3.3 V 3 A 4 Output 4 V 20 V 2 mA 1.2 MHz - 40 C + 125 C LTM4643 Tray
Analog Devices Switching Voltage Regulators Ultrathin 4x Module Reg w/ Config 3A O 237In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Buck 600 mV to 3.3 V 3 A 4 Output 4 V 20 V 2 mA 1.2 MHz - 55 C + 150 C LTM4643 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 3.700In Stock
5.854On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 40 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 7.917In Stock
487Expected 04/05/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 40 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy 201In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 25 A 1 Output 4.5 V 15 V 4 mA 500 kHz - 40 C + 125 C LTM4650-1 Tray
Analog Devices Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy 278In Stock
270On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 600 mV to 1.8 V 25 A 1 Output 4.5 V 15 V 4 mA 500 kHz - 40 C + 125 C LTM4650-1 Tray
Analog Devices Switching Voltage Regulators EN55022B Compliant 58V, 24W Inv-Out DC/D 794In Stock
1.020Expected 15/05/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Inverting - 26.5 V to - 500 mV 4 A 1 Output 3.6 V 58 V 16 uA 250 kHz to 3 MHz - 40 C + 125 C LTM4651 Tray
Analog Devices Switching Voltage Regulators EN55022B Compliant 58V, 4A Step-Down DC/DC Module Regulator 605In Stock
850Expected 27/04/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Buck 500 mV to 54.52 V 4 A 1 Output 3.1 V 58 V 16 uA 250 kHz to 3 MHz - 40 C + 125 C LTM4653 Tray
Analog Devices Switching Voltage Regulators 15V, 4A Boost Module Reg 1.301In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-25 Boost 2.5 V to 15 V 4 A 1 Output 700 mV 5.5 V 500 nA 1 MHz - 40 C + 125 C LTM4661 Tray
Analog Devices Switching Voltage Regulators 2x 9A or 1x 18A Module Reg w/ Dig Pwr 663In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-108 Buck 500 mV to 5.5 V 9 A 1 Output 4.5 V 17 V 20 mA 1 MHz - 40 C + 125 C LTM4675 Tray
Analog Devices Switching Voltage Regulators 2x 9A or 1x 18A Module Reg w/ Dig Pwr 975In Stock
112On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-108 Buck 500 mV to 5.5 V 9 A 1 Output 4.5 V 17 V 20 mA 1 MHz - 40 C + 125 C LTM4675 Tray
Analog Devices Switching Voltage Regulators 2x 13A or 1x 26A Module Reg w/ Dig Pw 623In Stock
360Expected 18/11/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 500 mV to 5.5 V 13 A 1 Output 4.5 V 17 V 20 mA 500 kHz - 40 C + 125 C LTM4676A Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A Module Reg w/ Dig Pw 647In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 500 mV to 1.8 V 18 A 1 Output 4.5 V 16 V 20 mA 800 kHz - 40 C + 125 C LTM4677 Tray
Analog Devices Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with Digital Power System Management 347In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 500 mV to 3.3 V 25 A 1 Output 4.5 V 16 V 23 mA 350 kHz - 40 C + 125 C LTM4678 Tray
Analog Devices Switching Voltage Regulators Dual 30A or Single 60A Module Regulator with Digital Power System Management 2.430In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 500 mV to 3.3 V 30 A 2 Output 4.5 V 16 V 25 mA Programmable - 40 C + 125 C LTM4680 Tray
Analog Devices Switching Voltage Regulators Dual 30A or Single 60A Module Regulator with Digital Power System Management 212In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 500 mV to 3.3 V 30 A 2 Output 4.5 V 16 V 25 mA Programmable - 40 C + 125 C LTM4680 Tray
Analog Devices Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Regulator 930In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-49 Buck 970 mV to 18 V 2.5 A 1 Output 3.4 V 40 V 3 uA 200 kHz to 3 MHz - 40 C + 125 C LTM8002 Tray
Analog Devices Switching Voltage Regulators 36VIN, 8.5A Buck-Boost Module Reg 2.378In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-121 Buck-Boost 1.2 V to 36 V 8.5 A 1 Output 5 V 36 V 45 mA 100 kHz to 800 kHz - 40 C + 125 C LTM8055 Tray
Analog Devices Switching Voltage Regulators 36VIN, 8.5A Buck-Boost Module Reg 15.145In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-121 Buck-Boost 1.2 V to 36 V 8.5 A 1 Output 5 V 36 V 45 mA 100 kHz to 800 kHz - 40 C + 125 C LTM8055 Tray
Analog Devices Switching Voltage Regulators 36VIN, 8.5A Buck-Boost Module Reg 200In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-121 Buck-Boost 1.2 V to 36 V 8.5 A 1 Output 5 V 36 V 45 mA 100 kHz to 800 kHz - 55 C + 125 C LTM8055 Tray