Analog Devices Inc. uModule Switching Voltage Regulators

Results: 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators 8A, L VIN DC/DC Module w/ Track, Mrg, 1.626In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-68 Buck 600 mV to 5 V 8 A 1 Output 2.7 V 5.5 V 1 uA 1.5 MHz - 40 C + 85 C LTM4608 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 2.014In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 55 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 14VIN, 4A Buck DC/DC Module Reg 12.037In Stock
6.660On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-25 Buck 600 mV to 5.5 V 4 A 1 Output 4 V 14 V 11 uA 1 MHz - 40 C + 125 C LTM4624 Tray

Analog Devices Switching Voltage Regulators Dual 50A or Single 100A Module Regulator with Digital Power System Management 1.173In Stock
199On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-330 Buck 500 mV to 1.8 V 50 mA 2 Output 4.5 V 16 V 25 mA 400 kHz - 40 C + 125 C LTM4700 Tray
Analog Devices Switching Voltage Regulators Ultrathin 4x Module Reg w/ Config 3A O 2.256In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-77 Buck 600 mV to 3.3 V 3 A 4 Output 4 V 20 V 2 mA 1.2 MHz - 40 C + 125 C LTM4643 Tray
Analog Devices Switching Voltage Regulators 2x 15A or 1x 30A DC/DC Module Reg 937In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-88 Buck 600 mV to 5.5 V 30 A 2 Output 4.5 V 20 V 40 uA 250 kHz to 1 MHz - 40 C + 125 C LTM4662 Tray
Analog Devices Switching Voltage Regulators Ultralow N 36VIN, 15VOUT, 5A, DC/DC Mo 1.201In Stock
3.143On Order
Min.: 1
Mult.: 1

SMD/SMT LGA-133 Buck 3.3 V to 15 V 5 A 1 Output 5 V 36 V 50 uA 850 kHz - 40 C + 125 C LTM4612 Tray
Analog Devices Switching Voltage Regulators Ultrathin 20VIN, 3A Buck DC/DC Module 7.228In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-25 Buck 600 mV to 5.5 V 3 A 1 Output 4 V 20 V 11 uA 1 MHz - 40 C + 125 C LTM4623 Tray
Analog Devices Switching Voltage Regulators L VIN, 8A DC/DC Module w/ Track, Mrg, 925In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-68 Buck 600 mV to 5 V 8 A 1 Output 2.7 V 5.5 V 1 uA 1.5 MHz - 55 C + 125 C LTM4608A Tray
Analog Devices Switching Voltage Regulators 2x 13A or 1x 26A DC/DC Module Reg 399In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 600 mV to 5.3 V 13 A 1 Output 4.5 V 16 V 50 uA Adjustable - 40 C + 125 C LTM4620A Tray
Analog Devices Switching Voltage Regulators 10A Buck DC/DC Module Reg 1.266In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-68 Buck 600 mV to 3.3 V 10 A 1 Output 4.5 V 16 V 5 mA 450 kHz - 40 C + 125 C LTM4649 Tray
Analog Devices Switching Voltage Regulators 2x 25A or 1x 50A DC/DC Module Reg w/ 1 358In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 600 mV to 5.5 V 50 A 2 Output 4.5 V 16 V 115 mA 250 kHz to 780 kHz - 40 C + 125 C LTM4650A Tray
Analog Devices Switching Voltage Regulators 6A, 28VIN High Efficiency DC/DC Module (Power Module) 226In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-104 Buck 600 mV to 5 V 6 A 1 Output 4.5 V 28 V 50 uA 850 kHz - 40 C + 85 C LTM4602HV Tray
Analog Devices Switching Voltage Regulators 12A, 28VIN DC/DC Module Regualtor with PLL, Output Tracking and Margining 155In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-133 Buck 600 mV to 5 V 12 A 1 Output 4.5 V 28 V 22 uA 850 kHz - 55 C + 125 C LTM4601AHV Tray
Analog Devices Switching Voltage Regulators 2x 18A or 1x 36A Module Reg w/ Dig Pw2 630In Stock
180On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-144 Buck 500 mV to 1.8 V 18 A 1 Output 4.5 V 16 V 20 mA 800 kHz - 40 C + 125 C LTM4677 Tray
Analog Devices Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Regulator 1.337In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-49 Buck 970 mV to 18 V 2.5 A 1 Output 3.4 V 40 V 3 uA 200 kHz to 3 MHz - 40 C + 150 C LTM8002 Tray
Analog Devices Switching Voltage Regulators 2x 13A or 1x 26A Module Reg w/ Dig Pw 735In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-144 Buck 500 mV to 5.5 V 26 A 1 Output 4.5 V 17 V 20 mA 500 kHz - 40 C + 125 C LTM4676A Tray
Analog Devices Switching Voltage Regulators 20A DC/DC Module Buck Reg 227In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-133 Buck 600 mV to 5.5 V 20 A 1 Output 4.5 V 20 V 17 mA 770 kHz - 40 C + 125 C LTM4637 Tray
Analog Devices Switching Voltage Regulators L VIN, 10A Buck Module Reg 158In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-68 Buck 600 mV to 5 V 10 A 1 Output 2.375 V 5.5 V 2.5 mA 450 kHz - 40 C + 125 C LTM4648 Tray
Analog Devices Switching Voltage Regulators Ultrathin Dual 10A or Single 20A Module 110In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-108 Buck 500 mV to 2.75 V 10 A 2 Output 4.5 V 17 V 20 mA Adjustable - 40 C + 125 C LTM4686 Tray
Analog Devices Switching Voltage Regulators Ultralow N 36VIN, 15VOUT, 5A, DC/DC Mo 117In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-133 Buck 3.3 V to 15 V 5 A 1 Output 5 V 36 V 50 uA 850 kHz - 55 C + 125 C LTM4612 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 1.652In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 55 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 2x 9A or 1x 18A Module Reg w/ Dig Pwr 339In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-108 Buck 500 mV to 5.5 V 18 A 1 Output 4.5 V 17 V 20 mA 1 MHz - 40 C + 125 C LTM4675 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 2.250In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 40 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with Digital Power System Management 482In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-144 Buck 500 mV to 3.3 V 25 A 1 Output 4.5 V 16 V 23 mA 350 kHz - 40 C + 125 C LTM4678 Tray