Fixed Linear Voltage Regulators

Results: 1.291
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 288In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 3.3 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 278In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 3.3 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 133In Stock
300Expected 18/05/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 5 V 50 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 321In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 300In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 3.3 V 50 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE 7.000In Stock
Min.: 1
Mult.: 1
: 10.000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 2 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE 7.000In Stock
Min.: 1
Mult.: 1
: 10.000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 1.2 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE D 7.000In Stock
Min.: 1
Mult.: 1
: 10.000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 2.85 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 25.676In Stock
Min.: 1
Mult.: 1
: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Ultra-Low Noise LDO 3.3 Vout 52.980In Stock
Min.: 1
Mult.: 1
: 3.000

ADP150 SMD/SMT TSOT-23-5 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.3Vout w/ QOD 124.839In Stock
Min.: 1
Mult.: 1
: 3.000

ADP160 SMD/SMT TSOT-23-5 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 10.0V 100mA 20.823In Stock
Min.: 1
Mult.: 1
Max.: 150

UA78L SMD/SMT SOIC-8 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Tube
Analog Devices Linear Voltage Regulators 150mA Ultra-Low Noise LDO 2.8 Vout 27.160In Stock
Min.: 1
Mult.: 1
: 3.000

ADP150 SMD/SMT TSOT-23-5 1 Output Positive 2.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05CDCY 67.697In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 7.463In Stock
Min.: 1
Mult.: 1
: 2.500

MAX15006B SMD/SMT TDFN-EP-6 1 Output Positive 5 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 34.929In Stock
Min.: 1
Mult.: 1
: 2.500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators 150MA QUICUR NANO 45V 3.3VLDO 3.793In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1 Output Positive 3.3 V 150 mA Fixed 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 10V 10.608In Stock
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 10 V 100 mA Fixed 13 V 25 V - 40 C + 125 C 2.1 mA Reel, Cut Tape
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 24.335In Stock
Min.: 1
Mult.: 1
: 2.500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 3.3 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators anyCAPTM LDO Regulator 8.816In Stock
Min.: 1
Mult.: 1
: 3.000

ADP3330 SMD/SMT SOT-23-6 1 Output Positive 5 V 200 mA Fixed 2.9 V 12 V - 40 C + 85 C 300 uA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer 9.988In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5024 SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6.5 V 65 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 149.995In Stock
Min.: 1
Mult.: 1
: 5.000

NCP110 SMD/SMT XDFN-4 1 Output Positive 2.8 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V 24.376In Stock
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 3.807In Stock
Min.: 1
Mult.: 1
: 3.000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 3 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 2.5Vout 2.872In Stock
Min.: 1
Mult.: 1
: 3.000

ADP122 SMD/SMT TSOT-23-5 1 Output Positive 2.5 V 300 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel