SMD/SMT TO-252 Linear Voltage Regulators

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 6.0Vo 25Vin 1.5A 2.872In Stock
Min.: 1
Mult.: 1
: 3.000

NJM7x SMD/SMT TO-252 1 Output Positive 6 V 1.5 A Fixed 8 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 9.0Vo 25Vin 1.5A 3.553In Stock
Min.: 1
Mult.: 1
: 3.000

NJM7x SMD/SMT TO-252 1 Output Positive 9 V 1.5 A Fixed 11.5 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 5.513In Stock
Min.: 1
Mult.: 1
: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11.5 V 25 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 3.482In Stock
Min.: 1
Mult.: 1
: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.5A Positive 6.922In Stock
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 18V 500mA 500mW 2.526In Stock
Min.: 1
Mult.: 1
: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 18 V 500 mA Fixed 21 V 33 V - 40 C + 85 C 4.2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 5.0Vo 35Vin 1.5A 1.697In Stock
Min.: 1
Mult.: 1
: 3.000

NJM7x SMD/SMT TO-252 1 Output Positive 5 V 1.5 A Fixed 7 V 25 V - 40 C + 85 C 4.2 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.5A Positive 4.616In Stock
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 24 V 500 mA Fixed 26 V 40 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 100V 50mA Adj 3-Term 4.127In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252 1 Output Positive Adjustable 50 mA Adjustable 13.2 V 100 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 450V Adj 3 Termnl 2.790In Stock
4.000Expected 18/05/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252 1 Output Positive Adjustable 20 mA Adjustable 13.2 V 450 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 9.464In Stock
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 20.398In Stock
42.500Expected 13/07/2026
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.5A Positive 8.194In Stock
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 8 V 500 mA Fixed 10 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.5A Positive 33.326In Stock
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.5A Positive 7.142In Stock
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 15 V 500 mA Fixed 17 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.5A Positive 6.940In Stock
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 24 V 500 mA Fixed 26 V 40 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 8.0Vo 25Vin 1.5A 4.411In Stock
Min.: 1
Mult.: 1
: 3.000

NJM7x SMD/SMT TO-252 1 Output Positive 8 V 1.5 A Fixed 10.5 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 12Vo 35Vin 1.5A 3.959In Stock
Min.: 1
Mult.: 1
: 3.000

NJM7x SMD/SMT TO-252 1 Output Positive 12 V 1.5 A Fixed 14.5 V 30 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 15V .5A 3 Terminal 3.625In Stock
Min.: 1
Mult.: 1
: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 15 V 500 mA Fixed 17.5 V 30 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 3.578In Stock
57.500On Order
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 0.5A Positive 1.658In Stock
5.000Expected 22/06/2026
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 6 V 500 mA Fixed 8 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.5A Positive 5.666In Stock
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 8 V 500 mA Fixed 10 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.5A Positive 3.536In Stock
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.5A Positive 5.813In Stock
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.5A Positive 5.105In Stock
Min.: 1
Mult.: 1
: 2.500

L78M SMD/SMT TO-252 1 Output Positive 15 V 500 mA Fixed 17 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel