STMicroelectronics LM317L Series Linear Voltage Regulators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 14.347In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 10.474In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V 0 C + 125 C Bulk
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 2.118In Stock
4.000Expected 21/04/2026
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Ammo Pack
STMicroelectronics Linear Voltage Regulators Low current 1.2 to 37 V adjustable voltage regulator
38.846Expected 20/04/2026
Min.: 1
Mult.: 1
: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel