TLV2217 Series LDO Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators Sgl Output LDO 500mA Fixed(2.5V) 3.094In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 2.5 V 500 mA 1 Output Positive 3 V 12 V Fixed 0 C + 125 C 500 mV TLV2217 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators LDO 3.3V PnP Fixed 1.014In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-20 3.3 V 500 mA 1 Output Positive 3 V 12 V Fixed 0 C + 125 C 500 mV TLV2217 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 500mA Fixed(2.5V) 304In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 2.5 V 500 mA 1 Output Positive 3 V 12 V Fixed 0 C + 125 C 500 mV TLV2217 Tube
Texas Instruments LDO Voltage Regulators Sgl Output LDO 500mA Fixed(3.3V) 4.186In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 3.3 V 500 mA 1 Output Positive 3 V 12 V Fixed 0 C + 125 C 500 mV TLV2217 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.8-V Fixed-Voltage 312In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.8 V 500 mA 1 Output Positive 3 V 12 V Fixed 0 C + 125 C 500 mV TLV2217 Tube
Texas Instruments LDO Voltage Regulators 2.5-V Fixed Voltage 1.993In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-20 2.5 V 500 mA 1 Output Positive 3 V 12 V Fixed 0 C + 125 C 500 mV TLV2217 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 500mA Fixed(3.3V) 775In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 3.3 V 500 mA 1 Output Positive 3 V 12 V Fixed 0 C + 125 C 500 mV TLV2217 Tube
Texas Instruments LDO Voltage Regulators 1.8-V Fixed-Voltage Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TO-252-3 1.8 V 500 mA 1 Output Positive 3 V 12 V Fixed 0 C + 125 C 500 mV TLV2217 Reel