LT3085 Series LDO Voltage Regulators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators Adj 500mA 1x Res L Drop Reg 19.336In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DFN-6 0 V to 36 V 500 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 275 mV LT3085 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Adj 500mA 1x Res L Drop Reg 3.887In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-6 0 V to 36 V 500 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 275 mV LT3085 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Adj 500mA 1x Res L Drop Reg 539In Stock
2.400Expected 05/06/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 0 V to 36 V 500 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 275 mV LT3085 Tube
Analog Devices LDO Voltage Regulators Adj 500mA 1x Res L Drop Reg 3.904In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-E-8 0 V to 36 V 500 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 275 mV LT3085 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Adj 500mA 1x Res L Drop Reg 1.339In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-E-8 Adjustable 500 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 275 mV LT3085 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Adj 500mA 1x Res L Drop Reg 473In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 0 V to 36 V 500 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 55 C + 125 C 275 mV LT3085 Tube
Analog Devices LDO Voltage Regulators Adj 500mA 1x Res L Drop Reg 375In Stock
2.500Expected 23/04/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DFN-6 Adjustable 500 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 275 mV LT3085 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Adj 500mA 1x Res L Drop Reg 86In Stock
500Expected 23/04/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-6 0 V to 36 V 500 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 275 mV LT3085 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Adj 500mA 1x Res L Drop Reg 214In Stock
150Expected 23/04/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 0 V to 36 V 500 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 275 mV LT3085 Tube
Analog Devices LDO Voltage Regulators Adj 500mA 1x Res L Drop Reg Non-Stocked Lead-Time 11 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT MSOP-E-8 Adjustable 500 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 55 C + 125 C 275 mV LT3085 Reel