SSOP-5 LDO Voltage Regulators

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
ROHM Semiconductor LDO Voltage Regulators OUTPUT SUPERVISORY IC 3.522In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 5 V 50 mA 1 Output Positive 6 uA 5.6 V 45 V 60 dB Fixed - 40 C + 125 C 350 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 3.0V CMOS LDO Regulators for Automotive 5.700In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 3 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 3.3V CMOS LDO Regulators for Automotive 5.147In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 3.3 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators OUTPUT SUPERVISORY IC 5.912In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 3 V 50 mA 1 Output Positive 6 uA 3.5 V 45 V 60 dB Fixed - 40 C + 125 C 300 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 1.2V CMOS LDO Regulators for Automotive 5.895In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.2 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 2.5V CMOS LDO Regulators for Automotive 5.772In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 2.5 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 1.8V CMOS LDO Regulators for Automotive 5.130In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.8 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 1CH 200MA CMOS LDO REG 1.8V 9.632In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.8 V 200 mA 1 Output Positive 1.7 V 6 V 70 dB Fixed - 40 C + 85 C 380 mV BU18TD3WG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators OUTPUT SUPERVISORY IC 5.938In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 2.5 V 50 mA 1 Output Positive 6 uA 3.5 V 45 V 60 dB Fixed - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators STANDARD CMOS VREG 3.1V 2.945In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 3.1 V 200 mA 1 Output Positive 1.7 V 6 V 70 dB Fixed - 40 C + 85 C 240 mV BU31TD3WG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 1.5V CMOS LDO Regulators for Automotive 5.616In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.5 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO 15.370In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.8 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 105 C 150 mV BU18SD2MG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators Standard CMOS LDO Vreg; 1.85V 2.841In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.85 V 200 mA 1 Output Positive 1.7 V 6 V 70 dB Fixed - 40 C + 85 C 380 mV BU1JTD3WG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators Load Switch ICs for Portable Equipment 2.864In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.3 V 200 mA 1 Output Positive 1.7 V 6 V 70 dB Fixed - 40 C + 85 C 600 mV Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators Standard CMOS LDO Vreg; 2.9V 5.338In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 2.9 V 200 mA 1 Output Positive 1.7 V 6 V 70 dB Fixed - 40 C + 85 C 240 mV BU29TD3WG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO 1.255In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 2.5 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 105 C 100 mV BU25SD2MG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators Standard CMOS LDO Vreg; 3.2V 3.154In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 3.2 V 200 mA 1 Output Positive 1.7 V 6 V 70 dB Fixed - 40 C + 85 C 220 mV BU32TD3WG Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 1.8V Fixed Output, -40C - 125C (TA) 2.854In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.8 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C 160 mV AEC-Q100 159 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 200mA 1.25V, Fixed Output, High PSRR, High-Accuracy CMOS LDO Regulator 2.191In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.25 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C AEC-Q100 96 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 1.2V Fixed Output, -40C - 125C (TA) 2.444In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.2 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C AEC-Q100 96 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 3.3V Fixed Output, -40C - 125C (TA) 3.119In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 3.3 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C 85 mV AEC-Q100 BUxxJA2DG-C Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 1.2V Fixed Output, -40C - 125C (TA) 2.317In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.2 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C 160 mV AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators 200mA 2.85V, Fixed Output, High PSRR, High-Accuracy CMOS LDO Regulator 2.980In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 2.85 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C 85 mV AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators 200mA 2.85V, Fixed Output, High PSRR, High-Accuracy CMOS LDO Regulator 2.949In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 2.85 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C 85 mV AEC-Q100 BUxxJA2DG-C Reel, Cut Tape
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 1.5V Fixed Output, -40C - 125C (TA) 2.795In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1.5 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C 160 mV AEC-Q100 BUxxJA2DG-C Reel, Cut Tape