Analog Devices LDO Voltage Regulators

Results: 2.572
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 20V 200mA LDO 5.0Vo 962In Stock
Min.: 1
Mult.: 1
: 1.000

ADPL42002 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 150mA, L N, LDO uP Regs 27.810In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 3.3 V 150 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1762 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs 65.886In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-223-3 3.3 V 1.5 A 1 Output Positive 1 mA 2.1 V 20 V 63 dB Fixed - 40 C + 125 C 340 mV LT1963A Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators A Hi PSRR FT LDO 1.8Vo 6.363In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 1.8 V 1 A 1 Output Positive 700 uA 2.3 V 6.5 V 60 dB Fixed - 40 C + 125 C 84 mV ADM7171 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1A Hi PSRR FT LDO 3.3Vo 53.640In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 3.3 V 1 A 1 Output Positive 700 uA 2.3 V 6.5 V 60 dB Fixed - 40 C + 125 C 84 mV ADM7171 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Single Suppy 300mA LDO with a low VIN 54.304In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOT-23-5 800 mV to 3 V 300 mA 1 Output Positive 170 uA 1.6 V 3.6 V Adjustable - 40 C + 125 C 66 mV ADP171 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 4.171In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Adjustable - 40 C + 125 C 1.1 V LT1117 Tube
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 8.728In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Adjustable - 40 C + 125 C 1 V LT1117 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3.716In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO Voltage Regulators L Drop Reg 5.233In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT DDPAK-5 5 V 3 A 1 Output Negative 2.5 mA - 35 V - 4.2 V Fixed - 40 C + 85 C 750 mV LT1185 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 17.400In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 3 V 80 V 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 6.780In Stock
1.369On Order
Min.: 1
Mult.: 1

SMD/SMT MSOP-12 - 1.22 V to - 29.3 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable - 40 C + 125 C 310 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 5A, L N, Progmable Out, 85mV Drop Lin Re 10.251In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-28 800 mV to 1.8 V 5 A 1 Output Positive 950 mV 3 V 72 dB Adjustable - 40 C + 125 C 85 mV LT3070 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A 1x Res Rugged Lin Reg w/ Mon s 2.779In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 0 V to 34.5 V 1.5 A 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.23 V LT3081 Tube
Analog Devices LDO Voltage Regulators Adj 3A 1x Res L Drop Reg 7.605In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 0 V to 23 V 3 A 1 Output Positive 1.2 V 23 V 85 dB Adjustable - 40 C + 125 C 310 mV LT3083 Tube
Analog Devices LDO Voltage Regulators 300mA, L N, uP LDO Regs 5.428In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 1.5 V 300 mA 1 Output Positive 30 uA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1962 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.0A LDO Adjustable Vout 36.228In Stock
690On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 800 mV to 5 V 1 A 1 Output Positive 2.5 V 5.5 V Adjustable - 40 C + 125 C 345 mV ADP1708 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 6.290In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Fixed 0 C + 125 C 130 mV LT1129 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3A L Drop Reg for uP Applications 7.457In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 3.3 V 3 A 1 Output Positive 400 uA 3.9 V 15 V 67 dB Fixed 0 C + 125 C 600 mV LT1528 Tube
Analog Devices LDO Voltage Regulators 500mA, L N, LDO uP Regs 4.235In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.22 V to 20 V 500 mA 1 Output Positive 30 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT1763 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 2.665In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 - 1.22 V to - 29.3 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable - 40 C + 125 C 410 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs 10.600In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 Adjustable 100 mA 1 Output Positive 120 uA 900 mV 10 V 64 dB Adjustable - 40 C + 125 C 150 mV LT3020 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R 10.950In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 0 V to 15 V 200 mA 1 Output Positive 300 nA 1.8 V 20 V 117 dB Adjustable - 40 C + 125 C 350 mV LT3042 Tube
Analog Devices LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg 7.764In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 0 V to 34.5 V 800 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.35 V LT3088 Tube
Analog Devices LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs 2.150In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT DDPAK-5 3.3 V 3 A 1 Output Positive 1 mA 2.7 V 20 V 63 dB Fixed - 40 C + 125 C 340 mV LT1764 Reel, Cut Tape, MouseReel