Texas Instruments Simple Switcher Switching Voltage Regulators

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Texas Instruments Switching Voltage Regulators 3.5-60V 1A Sync SD V ltg Converter A 595 A 595-LM46001PWP 6.808In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 1 A 1 Output 3.5 V 60 V 24 uA 2.2 MHz - 40 C + 125 C LM46001 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 42V 3A STEP-DOWN SWI TCHING REG A 926-LM A 926-LM25576MHX/NOPB 6.175In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-20 Buck 1.225 V to 40 V 3 A 1 Output 6 V 42 V 50 kHz to 1 MHz - 40 C + 125 C LM25576 Tube
Texas Instruments Switching Voltage Regulators 75V 0.5A Step-Down S witching Reg A 926- A 926-LM5574QMTX/NOPB 1.947In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 Buck 1.225 V to 70 V 500 mA 1 Output 6 V 75 V 50 kHz to 500 kHz - 40 C + 125 C AEC-Q100 LM5574 Tube

Texas Instruments Switching Voltage Regulators 75V 1.5A Step-Down S witching Regulator 907In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-16 Buck 1.225 V to 70 V 1.5 A 1 Output 6 V 75 V 50 kHz to 500 kHz - 40 C + 150 C AEC-Q100 LM5575 Tube
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430X3FDBVR 2.319In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 Buck 3.3 V 600 mA 1 Output 4 V 36 V 80 uA 1.1 MHz - 40 C + 125 C TPS560430 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430XFDBVR 9.450In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 Buck 1 V to 34.2 V 600 mA 1 Output 4 V 36 V 80 uA 1.1 MHz - 40 C + 125 C TPS560430 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 75V 0.5Amp Buck Reg A 926-LM5574MTX/NOPB A 926-LM5574MTX/NOPB 1.592In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 Buck 1.225 V to 70 V 500 mA 1 Output 6 V 75 V 50 kHz to 500 kHz - 40 C + 125 C LM5574 Tube
Texas Instruments Switching Voltage Regulators 75V 0.5A Step-Down S witching Regulator A 926-LM5574QMT/NOPB 2.241In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 Buck 1.225 V to 70 V 500 mA 1 Output 6 V 75 V 50 kHz to 500 kHz - 40 C + 125 C AEC-Q100 LM5574 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 75V 3A Step-Down Sw itching Reg A 926-LM A 926-LM5576QMHX/NOPB 827In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-20 Buck 1.225 V to 70 V 3 A 1 Output 6 V 75 V 50 kHz to 500 kHz - 40 C + 125 C AEC-Q100 LM5576 Tube
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin 1.5A SD Vltg Reg A 926-LMR10515YMFENOPB 2.213In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Buck 600 mV to 4.5 V 1.5 A 1 Output 3 V 5.5 V 3 MHz - 40 C + 125 C LMR10515 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 5.5V in 2A SD Vtg Reg A A 595-LMR10520YSDENOPB 2.358In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-6 Buck 600 mV to 4.5 V 2 A 1 Output 3 V 5.5 V 4.3 mA 3 MHz - 40 C + 125 C LMR10520 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 75V 1.5Amp Buck Reg A 926-LM5575MHX/NOPB A 926-LM5575MHX/NOPB 3.478In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-16 Buck 1.225 V to 70 V 1.5 A 1 Output 6 V 75 V 50 kHz to 500 kHz - 40 C + 125 C LM5575 Tube

Texas Instruments Switching Voltage Regulators 42V 3A SD Switching Reg A 926-LM25576QMH A 926-LM25576QMHX/NOPB 261In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-20 Buck 1.225 V to 40 V 3 A 1 Output 6 V 42 V 50 kHz to 1 MHz - 40 C + 125 C AEC-Q100 LM25576 Tube
Texas Instruments Switching Voltage Regulators 42VIN 2A SIMPLE SW N ANO STEP-DOWN REG A A 926-LMR24220TLX/NOPB 331In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-28 Buck 800 mV to 24 V 2 A 1 Output 4.5 V 42 V 1 MHz - 20 C + 125 C LMR24220 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3.5-60V 2A Sync SD V ltg Converter A 595 A 595-LM46002PWP 1.000In Stock
1.500Expected 08/05/2026
Min.: 1
Mult.: 1
Max.: 270
: 250

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 2 A 1 Output 3.5 V 60 V 27 uA 2.2 MHz - 40 C + 125 C LM46002 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive qualified SIMPLE SWITCHER 4- 7.152In Stock
Min.: 1
Mult.: 1
Max.: 1.380
: 3.000

SMD/SMT SOT-23-6 Buck 1 V to 34 V 600 mA 1 Output 4 V 36 V 80 uA 2.1 MHz - 40 C + 125 C AEC-Q100 TPS560430 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive qualified SIMPLE SWITCHER 4- 13.603In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 Buck 1 V to 34 V 600 mA 1 Output 4 V 36 V 80 uA 2.1 MHz - 40 C + 125 C AEC-Q100 TPS560430 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430XDBVT 10.502In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3.000

SMD/SMT SOT-23-6 Buck 1 V to 34.2 V 600 mA 1 Output 4 V 36 V 80 uA 1.1 MHz - 40 C + 125 C TPS560430 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430XDBVR 3.916In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 Buck 1 V to 34.2 V 600 mA 1 Output 4 V 36 V 80 uA 1.1 MHz - 40 C + 125 C TPS560430 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430XFDBVT 2.324In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 240
: 3.000

SMD/SMT SOT-23-6 Buck 1 V to 34.2 V 600 mA 1 Output 4 V 36 V 80 uA 1.1 MHz - 40 C + 125 C TPS560430 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430YDBVR 5.998In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 Buck 1 V to 34.2 V 600 mA 1 Output 4 V 36 V 80 uA 2.1 MHz - 40 C + 125 C TPS560430 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 42V 0.5A STEP-DOWN S WITCHING REG A 926- A 926-LM25574MTX/NOPB 2.659In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 Buck 1.225 V to 40 V 500 mA 1 Output 6 V 42 V 50 kHz to 1 MHz - 40 C + 125 C LM25574 Tube
Texas Instruments Switching Voltage Regulators 42V 0.5A SD Switchin g Reg A 926-LM25574 A 926-LM25574MT/NOPB 3.681In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 Buck 1.225 V to 40 V 500 mA 1 Output 6 V 42 V 50 kHz to 1 MHz - 40 C + 125 C LM25574 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 42V 1.5A STEP-DOWN S WITCHING REG A 926- A 926-LM25575MHX/NOPB 2.739In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-16 Buck 1.225 V to 40 V 1.5 A 1 Output 6 V 42 V 50 kHz to 1 MHz - 40 C + 125 C LM25575 Tube

Texas Instruments Switching Voltage Regulators 42V 1.5A SD Switch R eg A 926-LM25575MH/ A 926-LM25575MH/NOPB 5.680In Stock
7.500Expected 06/08/2026
Min.: 1
Mult.: 1
Max.: 490
: 2.500

SMD/SMT HTSSOP-16 Buck 1.225 V to 40 V 1.5 A 1 Output 6 V 42 V 50 kHz to 1 MHz - 40 C + 125 C LM25575 Reel, Cut Tape, MouseReel