STMicroelectronics LM2931 Series LDO Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

STMicroelectronics LDO Voltage Regulators Very low drop voltage regulators with inhibit function 29.824In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 30 mA 6 V 40 V Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators VL drop volt reg 2.797In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.3 V 100 mA 1 Output Positive 30 mA 6 V 40 V Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 0.1A Very Low 2.453In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 5 V 100 mA 1 Output Positive 30 mA 0 V 40 V Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape