UCD91160SPMR

Texas Instruments
595-UCD91160SPMR
UCD91160SPMR

Mfr.:

Description:
Supervisory Circuits 16 Rail PMBus Power Sequencer and System

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
84,52 kr. 84.520,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Power Sequencer
SMD/SMT
LQFP-64
16 Input
Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
3.6 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 10 mA
Product Type: Supervisory Circuits
Quiescent Current: 10 mA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542310030
ECCN:
5A992.C

UCD91160 16-Rail PMBus™ Controlled Power Sequencer

Texas Instruments UCD91160 16-Rail PMBus™ Controlled Power Sequencer includes dedicated pins (MONx) to monitor up to 16 voltage rails in either analog or digital modes. 16 rail enable (ENx) pins allow regulators to be sequenced. Eight margining (MARx) pins can be used to push regulators to high or low limits (margins) for testing, or actively trim outputs for enhanced accuracy. The output state of 16 logical GPO (LGPOx) pins can be controlled by the state of GPIs, rail status, and other LGPOs.