STMicroelectronics Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging

STMicroelectronics Supervisory Circuits Protection Device Thermal Shutdown 8.633In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT TDFN-10 5.375 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 50 ms 28 V - 40 C + 85 C STBP120 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Push-Button Smart Reset Adjust 4.720In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT TDFN-8 1.665 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C STM6505 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circu 2.690In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 3.3 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 105 C 1.5 % STM6710 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.40V w/Batt Switch 2.302In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 2.625 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM704 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.63V Reset Suprvsr 2.193In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM705 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr 4.136In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active High, Active Low Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM708T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Reset circuit 4.162In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 3.08 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM812 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Triple Ultra-Lo Volt Open Drain reset 4.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.313 V, 2.925 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.4V Active Lo Open Drain Voltage Detect 4.984In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-3 3.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.37VRST Active Low Push-Pull Reset 4.569In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.37 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1810 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 8.409In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.68 s 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Dual Smart Reset 1.65V to 5.5V 1.5uA 2.670In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UDFN-6 5.5 V - 40 C + 85 C STM6524 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart push-button on/off controller with Smart Reset and power-on lockout 3.903In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT TDFN-12 2.5 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual/Triple Ultra- Low Voltage Super. 2.743In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.575 V, 2.925 V, Adjustable 3 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6720 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual/Triple Ultra- Low Voltage Super. 2.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.11 V, 3.075 V, Adjustable 3 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6720 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Digital Switch Multi 5.688In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6824 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr 4.446In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits STWD100 Watchdog 5.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C STWD100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.8V Active Lo Open Drain Voltage Detect 33.527In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-3 2.8 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Supervisor 4.686In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6322 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SUPERVISOR WATCHDOG 3.379In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6322 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.000 to 3.150VRST Manual Reset Input 3.016In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6322 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA 15.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT UDFN-6L 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 2.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT TDFN-12 3.5 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart push-button on/off controller with Smart Reset and power-on lockout 3.336In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT TDFN-12 3.5 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel