UDN2987LWTR-6-T

Allegro MicroSystems
250-UDN2987LWTR-6-T
UDN2987LWTR-6-T

Mfr.:

Description:
Power Switch ICs - Power Distribution 8 CHANNEL SOURCE DRIVER 30V, 350MA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,59 kr. 20,59 kr.
15,44 kr. 154,40 kr.
14,17 kr. 354,25 kr.
12,76 kr. 1.276,00 kr.
12,16 kr. 3.040,00 kr.
11,71 kr. 5.855,00 kr.
Full Reel (Order in multiples of 1000)
11,26 kr. 11.260,00 kr.
10,74 kr. 21.480,00 kr.
10,44 kr. 52.200,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Over-Current Protection
8 Output
350 mA
4.75 V to 35 V
- 20 C
+ 85 C
SMD/SMT
SOIC-Wide-20
UDN2987-6
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: MOSFET Gate Drivers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.