Microchip Gate Drivers

Results: 961
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 6A Sngl MOSFET Drvr 1.723In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers SMD/SMT DFN-S-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 30 ns 30 ns - 40 C + 125 C MCP1407 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 904In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 1A Sngl N-Inv 3.360In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 16 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC1411 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A Low Side Dual Non-Inv Gate Drvr, DFN-8 4.985In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MOSFET Gate Drivers Low-Side SMD/SMT MLF-8 1 Driver 1 Output 6 A 4.5 V 20 V Non-Inverting 25 ns 25 ns - 40 C + 125 C MIC4120 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) T/R 1.308In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 20 ns 29 ns 0 C + 70 C MIC4426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) TUBE 1.008In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 20 ns 29 ns 0 C + 70 C MIC4428 Tube

Microchip Technology Gate Drivers 12.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 77In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 12 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 125 C MCP14A1201 AEC-Q100 Tube
Microchip Technology Gate Drivers HORN DRIVER WITH LED DRIVER 1.628In Stock
Min.: 1
Mult.: 1
Reel: 3.300

Piezoelectric Horn Drivers SMD/SMT SOIC-8 2 Driver 2 Output 16 mA 6 V 16 V 0 C + 50 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3A MOSFET Driver 259In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 2 A 4.5 V 18 V Inverting, Non-Inverting 12 ns 15 ns - 40 C + 125 C MCP14E8 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp V Temp 584In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4428 Tube

Microchip Technology Gate Drivers 9.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 353In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 9 A 4.5 V 18 V Inverting 22 ns 22 ns - 40 C + 125 C MCP14A0901 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp E Temp MSOP8 1.830In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4428 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4.5A Dual Inv Matched, High-speed, Low-side MOSFET Driver 570In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0453 AEC-Q100 Tube

Microchip Technology Gate Drivers 9.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 141In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 9 A 4.5 V 18 V Non-Inverting 22 ns 22 ns - 40 C + 125 C MCP14A0902 AEC-Q100 Tube
Microchip Technology Gate Drivers 4A Low Side Dual Non-Inv Gate Drvr, MSOP-8 2.487In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 15 ns 15 ns - 40 C + 125 C MIC4224 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Horn driver 1.707In Stock
Min.: 1
Mult.: 1

Piezoelectric Horn Drivers SMD/SMT SOIC-8 2 Driver 2 Output 16 mA 6 V 16 V - 40 C + 85 C Tube
Microchip Technology Gate Drivers 1.5A Dual H-Speed 9.022In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Inverting, Non-Inverting 30 ns 30 ns - 40 C + 85 C TC428 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 400Vin, Dual MOSFET Isolated Driver 2.792In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers High-Side SMD/SMT DFN-10 2 Driver 2 Output 0 V 5.5 V 650 us 3 ms - 40 C + 85 C HT0440 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers 9.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 2.494In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 9 A 4.5 V 18 V Inverting 22 ns 22 ns - 40 C + 125 C MCP14A0901 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 1.2A Dual 3.007In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.2 A 4.5 V 16 V Inverting, Non-Inverting 35 ns 25 ns 0 C + 70 C TC1428 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers High Speed Quad 1.402In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers SMD/SMT QFN-16 4 Driver 4 Output 2 A 4.5 V 18 V 6 ns 6 ns - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers 3.300In Stock
Min.: 100
Mult.: 100
MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 9 A 4.5 V 18 V Inverting 27 ns 27 ns - 40 C + 125 C AEC-Q100
Microchip Technology Gate Drivers 9A SNGL MOSFET DRVR 1.750In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 28 ns 26 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 3.393In Stock
Min.: 1
Mult.: 1
MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 9 A 4.5 V 18 V Inverting 27 ns 27 ns - 40 C + 125 C AEC-Q100
Microchip Technology Gate Drivers 1.7A push-pull isolated transformer driver for implementing low-power isolated power supplies, 150KHz 2.997In Stock
Min.: 1
Mult.: 1
Transformer Driver SMD/SMT SOT-23-6 3.5 A 3 V 5.5 V - 40 C + 125 C