STDRIVEG212QTR

STMicroelectronics
511-STDRIVEG212QTR
STDRIVEG212QTR

Mfr.:

Description:
Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 613

Stock:
613 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
24,77 kr. 24,77 kr.
16,41 kr. 164,10 kr.
14,92 kr. 373,00 kr.
12,68 kr. 1.268,00 kr.
12,09 kr. 3.022,50 kr.
10,82 kr. 5.410,00 kr.
10,15 kr. 10.150,00 kr.
Full Reel (Order in multiples of 3000)
8,50 kr. 25.500,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Gate Driver
Half-Bridge
SMD/SMT
QFN-18
2 Driver
3 Output
1.8 A
10.3 V
18 V
Inverting, Non-Inverting
22 ns
13 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Development Kit: EVLSTDRIVEG212
Maximum Turn-Off Delay Time: 65 ns
Maximum Turn-On Delay Time: 65 ns
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Output Voltage: 220 V
Product Type: Gate Drivers
Propagation Delay - Max: 65 ns
Rds On - Drain-Source Resistance: 4.8 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Tradename: STDRIVE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STDRIVEG212 220V Half-Bridge Gate Driver

STMicroelectronics STDRIVEG212 220V High-Speed Half-Bridge Gate Driver is optimized for 5V driving enhanced-mode GaN HEMTs. The high-side driver section is designed to support a voltage rail of up to 220V and can be easily supplied by the integrated bootstrap diode. High-current capability, short propagation delay with excellent delay matching, and integrated LDOs make the STDRIVEG212 optimized for driving high-speed GaN.