Gate Drivers

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers Quad half-bridge gate driver 700In Stock
Min.: 1
Mult.: 1
: 3.000

Gate Drivers Half-Bridge SMD/SMT 4 Output 120 mA 6 V 28 V Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers DMOS DUAL FULL Bridge w/ PWM 2.951In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.8 A 8 V 52 V 250 ns 250 ns - 40 C + 150 C L6227Q Tray
STMicroelectronics Gate Drivers Double Ch High Side 24V 58Vcc 35mOhm 5.378In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 3 A 8 V 36 V - 40 C + 150 C VND5T035AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Ch HiSide Drivr 98.533In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 2 A 4.5 V 36 V - 40 C + 150 C VNQ5050K-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers DMOS Full Bridge Driver 5.650In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.8 A 8 V 52 V 250 ns 250 ns - 40 C + 150 C L6226Q Tray
STMicroelectronics Gate Drivers High voltage high and low-side 4 A gate driver 82.655In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C L6491 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal low side driver or quad low side plus quad high side driver 14.867In Stock
Min.: 1
Mult.: 1
: 1.000

Driver ICs - Various High-Side, Low-Side SMD/SMT PowerSSO-36 8 Driver 8 Output 2.2 A 4.75 V 5.25 V 50 ns 50 ns - 40 C + 125 C L9301 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Ch HiSide Drivr 78.039In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 250 mA 5.5 V 36 V - 40 C + 150 C VNQ500 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HV H-Bridge driver 12.019In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6385E Tube
STMicroelectronics Gate Drivers DBL CH hi side drive 30.883In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 2 Driver 2 Output 1 A 4.5 V 28 V - 40 C + 150 C VND5E160AJ-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers OMNIFET III fully protect lo-side drvr 60.664In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 18 A 4.5 V 5.5 V 10 us 2.7 us - 40 C + 150 C VNLD5090-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad channel high-side driver with MultiSense analog feedback for automotive app 7.648In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 2.5 A 4 V 28 V - 40 C + 150 C VNQ7040AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal Channel High 5.783In Stock
Min.: 1
Mult.: 1
: 600

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double channel high-side driver with MultiSense analog feedback for automotive a 84.351In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 2 Driver 2 Output 3 A 4 V 28 V - 40 C + 150 C VND7020AJ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers OMNIFET III Low Side 13A 41V 90mOhm 25.550In Stock
Min.: 1
Mult.: 1
: 1.000

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 13 A 3.5 V 5.5 V 10 us 2.7 us - 40 C + 150 C VNL5090N3-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers H-bridge motor driver for automotive DC motor driving 5.611In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 2 Driver 2 Output 38 A 4 V 28 V 250 ns 350 ns - 40 C + 150 C VNHD7012AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 19A OMNIFET 24.715In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 19 A 3.5 V 5.5 V 10 us 10 us - 40 C + 125 C VNL5050S5-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Ch HiSide Drivr 169.078In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 4 Driver 4 Output 2 A 4.5 V 36 V - 40 C + 150 C VNQ5050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers QUAD CH HI-SIDE DRVR 12.377In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 1 A 4.5 V 28 V - 40 C + 150 C VNQ5E160K-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Voltage BCD N-Ch 600V Low Side 972In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6391 Tube
STMicroelectronics Gate Drivers Sngl Ch HiSide Drivr 9.757In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 1 Driver 1 Output 2 A 4.5 V 36 V - 40 C + 150 C VN5050AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High side driver with current sense analog feedback for automotive applications 2.613In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 6 A 4 V 28 V - 40 C + 150 C VN7007ALH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-side driver with MultiSense analog feedback for automotive applications 3.105In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 1 Driver 1 Output 5 A 4 V 28 V - 40 C + 150 C VN7010AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers DBLE CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-12 2 Driver 2 Output 1 A 4.5 V 28 V - 40 C + 125 C VND5E160MJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Automotive integrated H-bridge 1.637In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 4 Driver 4 Output 40 A 7 V 80 V 100 ns 27 ns - 40 C + 150 C VNH9013Y AEC-Q100 Reel, Cut Tape, MouseReel