PDIP-8 AC/DC Converters

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Analog Devices AC/DC Converters RMS-DC CONVERTER IC 2.763In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 - 3.2 V 16.5 V Si 33 kHz 50 % 200 uA 0 C + 70 C 2 mA AD736 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 7-Pin PDIP-C 83.017In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 6 V 10 W 85 VAC 265 VAC Si 100 kHz 54 % 520 uA - 40 C + 150 C 482 mA LNK6 Tube


Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 41.460In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Texas Instruments AC/DC Converters AC-DC Current Mode P WM Controller 1.631In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 8.5 V 8 V 30 V Boost, Flyback Si 500 kHz 80 % 2.5 mA - 40 C + 125 C 700 mA LM5021 Tube

Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 10.775In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C 1 A TNY278 Tube
Infineon Technologies AC/DC Converters Off-Line SMPS Crrnt Mode 650V 2.831In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 650 V Si 65 kHz 75 % - 25 C + 125 C F3 Tube

Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 1.006In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 510 uA - 40 C + 150 C 1 A TNY279 Tube
Infineon Technologies AC/DC Converters COOLSET F3 650V 2.400In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 650 V Si 65 kHz 75 % - 40 C + 150 C 500 mA F3 Tube
Analog Devices AC/DC Converters RMS-DC CONVERTER IC 14In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 - 3.2 V 16.5 V Si 33 kHz 50 % 200 uA 0 C + 70 C 2 mA AD736 Tube

Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 1.672In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C 1 A TNY275 Tube

onsemi AC/DC Converters ENHANCED OFF- LINE SWITCH 88In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 31 W 8 V 8.9 V Flyback Si 100 kHz 72 % 1.26 mA - 40 C + 150 C 650 mA NCP1076A Tube


Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 348In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
onsemi AC/DC Converters ENHANCED OFF-LINE SWITCHE 8In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 31 W 8 V 8.9 V Flyback Si 130 kHz 72 % 1.26 mA - 40 C + 150 C 650 mA NCP1076 Tube

onsemi AC/DC Converters ENHANCED OFF-LINE SWITCH 26.650Factory Stock Available
Min.: 1
Mult.: 1

Through Hole PDIP-8 31 W 8 V 8.9 V Flyback Si 100 kHz 72 % 1.26 mA - 40 C + 150 C 650 mA NCP1076A Tube