Power Integrations LinkSwitch-CV AC/DC Converters

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 5.0 W (85-265 VAC) 116.941In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 31.741In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6.5 W (85-265 VAC) 34.077In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 8 W 85 VAC 265 VAC Si 100 kHz 54 % 480 uA - 40 C + 150 C 353 mA LNK6 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 7-Pin PDIP-C 83.091In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 6 V 10 W 85 VAC 265 VAC Si 100 kHz 54 % 520 uA - 40 C + 150 C 482 mA LNK6 Tube
Power Integrations AC/DC Converters 5.0 W (85-265 VAC) 38.578In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 6 W 85 VAC 265 VAC Si 100 kHz 54 % 440 uA - 40 C + 150 C 225 mA LNK6 Tube
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 39.991In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6.5 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6.5 W (85-265 VAC) 39.770In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 8 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 1.069In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 6.5 W 85 VAC 265 VAC Si 100 kHz 54 % 440 uA - 40 C + 150 C 268 mA LNK6 Tube