Micron Technology Solid State Drives - SSD

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Micron Solid State Drives - SSD 6500 ION 32TByte U.370x100x15 18In Stock
Min.: 1
Mult.: 1
Max.: 18

6500 ION 30.72 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 5000 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid State Drives - SSD 9550 32TByte U.2 70x100x15 4In Stock
Min.: 1
Mult.: 1
Max.: 4

25.6 TB NVMe SSD U.2 TLC NAND PCIe Gen5 10000 MB/s 14000 MB/s 12 VDC 0 C + 70 C 100.45 mm x 69.85 mm x 15 mm
Micron Solid State Drives - SSD 9550 32TByte U.2 70x100x15 2In Stock
Min.: 1
Mult.: 1
Max.: 2

30.7 TB NVMe SSD U.2 TLC NAND NVMe, PCIe Gen5 10000 MB/s 14000 MB/s 12 VDC 0 C + 70 C 100.45 mm x 69.85 mm x 15 mm
Micron Solid State Drives - SSD M.2 256GB SSD B47R 64In Stock
Min.: 1
Mult.: 1
Max.: 110

256 GB NVMe SSDs M.2 2280 3D TLC NVMe, PCIe 1600 MB/s 3500 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.35 mm
Micron Solid State Drives - SSD 7400 Series 1.9TB E1.S E-SSD 3.3V-5.0V 20In Stock
Min.: 1
Mult.: 1
Max.: 30

1.92 TB PCIe SSDs E1.S 3D TLC NVMe, PCIe 2200 MB/s 6500 MB/s 2.5 V 0 C + 70 C 111.49 mm x 31.5 mm x 5.9 mm
Micron Solid State Drives - SSD 7450 2TByte U.3 70x100x7 2In Stock
Min.: 1
Mult.: 1
Max.: 2

7450 1.92 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 2700 MB/s 6800 MB/s 3.3 V 0 C + 70 C 100.45 mm x 70.1 mm x 7 mm
Micron Solid State Drives - SSD 7450 1TByte U.3 70x100x7 6In Stock
Min.: 1
Mult.: 1
Max.: 6

7450
Micron Solid State Drives - SSD 5400 320GByte 2.5 70x100x7 5In Stock
Min.: 1
Mult.: 1
Max.: 5

5400 PRO 240 GB 2.5 in 2.5 in 3D TLC SATA III 350 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid State Drives - SSD 5400 1088GByte M.2 22x80x3.8 4In Stock
Min.: 1
Mult.: 1
Max.: 4

5400 PRO 960 GB M.2 SSDs M.2 2280 3D TLC SATA III 520 MB/s 540 MB/s 3.3 V 0 C + 70 C 80 mm x 22 nn
Micron Solid State Drives - SSD 7450 2TByte U.3 70x100x15 5In Stock
Min.: 1
Mult.: 1
Max.: 5

7450 1.6 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 2700 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid State Drives - SSD 5400 8704GByte 2.5 70x100x7 1In Stock
Min.: 1
Mult.: 1
Max.: 1

5400 PRO 7.68 TB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid State Drives - SSD 5400 1408GByte 2.5 70x100x7 10In Stock
225Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 50

5400 MAX 960 GB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid State Drives - SSD 9400 8TByte U.3 70x100x15 7In Stock
Min.: 1
Mult.: 1
Max.: 7

7.68 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 7000 MB/s 7000 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid State Drives - SSD 7450 512GByte M.2 22x80x3.8 19In Stock
Min.: 1
Mult.: 1
Max.: 19

7450 400 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe Gen4x4 700 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.9 mm
Micron Solid State Drives - SSD 7450 1TByte M.2 22x80x3.8 6In Stock
Min.: 1
Mult.: 1
Max.: 6

7450 800 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe Gen4x4 700 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.9 mm
Micron Solid State Drives - SSD 9550 8TByte U.2 70x100x15 5In Stock
Min.: 1
Mult.: 1
Max.: 5

7.6 TB NVMe SSD U.2 TLC NAND PCIe Gen5 10000 MB/s 14000 MB/s 12 VDC 0 C + 70 C 100.45 mm x 69.85 mm x 15 mm
Micron Solid State Drives - SSD 9550 8TByte E1.S 34x119x15 4In Stock
Min.: 1
Mult.: 1
Max.: 14

7.6 TB NVMe SSD E1.S TLC NAND PCIe Gen5 10000 MB/s 14000 MB/s 12 VDC 0 C + 70 C 118.75 mm x 33.75 mm x 15 mm
Micron MTFDDAK7T6TGA-1BC16TAYY
Micron Solid State Drives - SSD 5400 8704GByte 2.5 70x100x7 3In Stock
Min.: 1
Mult.: 1
Max.: 3

7.68 TB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid State Drives - SSD 7450 1TByte M.2 22x80x3.8 2In Stock
Min.: 1
Mult.: 1
Max.: 2

7450 960 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe Gen4 700 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.9 mm
Micron Solid State Drives - SSD 7450 1TByte U.3 70x100x15 2In Stock
Min.: 1
Mult.: 1
Max.: 2

7450 960 GB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 1400 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron MTFDKBA512QFM-1BD1AABYY
Micron Solid State Drives - SSD M.2 512GB SSD N48R 6In Stock
Min.: 1
Mult.: 1
Max.: 6

512 GB M.2 SSDs M.2 2280 QLC NVMe, PCIe Gen4 1800 MB/s 4200 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm
Micron MTFDKBK1T0TGE-1BK15ABYY
Micron Solid State Drives - SSD 2550 1TByte M.2 22x30x2.3 2In Stock
Min.: 1
Mult.: 1
Max.: 3

1 TB NVMe SSDs M.2 2230 TLC NVMe, PCIe Gen4 4000 MB/s 5000 MB/s 0 C + 70 C 30 mm x 22 mm
Micron MTFDKBK2T0QGN-1BN1AABYY
Micron Solid State Drives - SSD 2500 2TByte M.2 22x30x2.3 1In Stock
10On Order
Min.: 1
Mult.: 1
Max.: 1

2 TB NVMe SSDs M.2 2230-S3-M 3D QLC NVMe, PCIe Gen4x4 6000 MB/s 7100 MB/s 3.3 V 0 C + 70 C 30 mm x 22 mm x 2.3 mm
Micron Solid State Drives - SSD 2 TB

2 TB SATA SSDs M.2 2280 QLC NVMe, PCIe 1800 MB/s 2200 MB/s 1.7 V, 3.6 V 0 C + 70 C 80 mm x 22 mm x 1.35 mm
Micron Solid State Drives - SSD 7.6 TB - 3.3 V, 12 V

9200 7.68 TB PCIe SSDs 2.5 in TLC NVMe, PCIe 3.1 GB/s 3.5 GB/s 3.3 V, 12 V 0 C + 85 C 100.5 mm x 69.85 mm x 15 mm