GS8162Z36DB Series SRAM

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M
Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 255 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 280 mA, 335 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 290 mA, 370 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 512 k x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 300 mA, 385 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 195 mA, 210 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 225 mA, 230 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 265 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 512 k x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 260 mA, 330 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 180 mA, 190 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 175 mA, 190 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 210 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 205 mA, 210 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 250 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 225 mA, 245 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 315 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 21
Mult.: 21
No
18 Mbit 512 k x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 240 mA, 310 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 350 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 280 mA, 365 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology GS8162Z36DB-150I
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology GS8162Z36DB-200I
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology GS8162Z36DB-250I
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-119 Tray