SyncBurst SRAM

Results: 2.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 13In Stock
Min.: 1
Mult.: 1
No
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA, 195 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 216In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 36 288M 30In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 560 mA, 840 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 35In Stock
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M 9In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 32 4M 70In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 150 mA, 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M 2In Stock
Min.: 1
Mult.: 1

72 Mbit 1 M x 72 5.5 ns 300 MHz Parallel 3.6 V 2.3 V 385 mA, 540 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M 37In Stock
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 150 mA, 175 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 2In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M
50Expected 27/02/2026
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 270 mA, 345 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M
Non-Stocked Lead-Time 6 Weeks
Min.: 36
Mult.: 36
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 255 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 8M x 36 288M Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 520 mA, 610 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 290 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M Non-Stocked Lead-Time 5 Weeks
Min.: 14
Mult.: 14

72 Mbit 1 M x 72 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 340 mA, 480 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM
Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 340 mA, 465 mA - 55 C + 125 C SMD/SMT BGA-209
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 290 mA - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 290 mA - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 310 mA - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 310 mA - 55 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 72
Mult.: 72
9 Mbit 512 k x 18 6.5 ns Parallel 3.6 V 2.3 V 180 mA - 55 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM
Non-Stocked
Min.: 72
Mult.: 72
9 Mbit 256 k x 32 6.5 ns Parallel 3.6 V 2.3 V 190 mA - 55 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM
Non-Stocked
Min.: 72
Mult.: 72
9 Mbit 256 k x 36 6.5 ns Parallel 3.6 V 2.3 V 190 mA - 55 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 310 mA, 380 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray