Alliance Memory AS6C62256 Series SRAM

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 943In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-28 Tray
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 3.799In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Tray
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 1.180In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 313In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Tube
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 266In Stock
813Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-28 Reel
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Reel