M48T35AV-10MH1F

STMicroelectronics
511-M48T35AV-10MH1F
M48T35AV-10MH1F

Mfr.:

Description:
NVRAM 256K (32Kx8) 100ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
RoHS:  
SOIC-28
Parallel
256 kbit
32 k x 8
8 bit
100 ns
3.6 V
3 V
30 mA
0 C
+ 70 C
M48T35AV
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 936
Subcategory: Memory & Data Storage
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.004

Stock:
1.004 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 936)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
145,47 kr. 145,47 kr.
125,03 kr. 1.250,30 kr.
117,35 kr. 2.933,75 kr.
108,84 kr. 10.884,00 kr.
108,77 kr. 27.192,50 kr.
100,56 kr. 50.280,00 kr.
Full Reel (Order in multiples of 936)
100,49 kr. 94.058,64 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.