256 kbit NVRAM

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 552In Stock
Min.: 1
Mult.: 1
Max.: 552

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 120 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube

STMicroelectronics NVRAM 256K (32Kx8) 100ns 1.004In Stock
Min.: 1
Mult.: 1
: 936

SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 256Kb 3V 3.4Mhz 32K x 8 SPI nvSRAM 637In Stock
Min.: 1
Mult.: 1

SOIC-16 I2C 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B256I Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 347In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
Infineon Technologies NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM 460In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B256PA Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 19In Stock
Min.: 1
Mult.: 1
Max.: 19

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 85 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 256k Nonvolatile SRAM 9In Stock
Min.: 1
Mult.: 1
Max.: 9

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA - 40 C + 85 C DS1230W Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 5In Stock
80Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 85

PowerCap Module-34 Parallel 256 kbit 32 k x 8 8 bit 100 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tray
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 6In Stock
Min.: 1
Mult.: 1
Max.: 6

PowerCap Module-34 Parallel 256 kbit 32 k x 8 8 bit 100 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tray
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 7In Stock
Min.: 1
Mult.: 1
Max.: 7

PowerCap Module-34 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tray
STMicroelectronics NVRAM 256K (32Kx8) 70ns 164In Stock
Min.: 1
Mult.: 1
: 936

SOH-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 256K (32Kx8) 70ns 1.569In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 419In Stock
Min.: 1
Mult.: 1
Max.: 420

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
Infineon Technologies NVRAM 256Kb 3V 25ns 32K x 8 nvSRAM 827In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 256 kbit 32 k x 8 8 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tray
Infineon Technologies NVRAM NVRAM FRAM Memory Serial 3.472In Stock
1.940Expected 13/05/2027
Min.: 1
Mult.: 1

SOIC-8 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2 V 2.5 mA - 40 C + 85 C FM24V02 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 261In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z35 Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 50In Stock
120Expected 15/09/2026
Min.: 1
Mult.: 1
Max.: 50

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 271In Stock
Min.: 1
Mult.: 1
Max.: 274

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 150 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 45In Stock
Min.: 1
Mult.: 1
Max.: 45

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 200 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 95In Stock
48Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 143

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
Infineon Technologies NVRAM 256Kb 3V 45ns 32K x 8 nvSRAM 540In Stock
Min.: 1
Mult.: 1

SSOP-48 256 kbit 32 k x 8 8 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 36In Stock
48Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 84

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 120 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 39In Stock
Min.: 1
Mult.: 1
Max.: 39

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 150 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 19In Stock
Min.: 1
Mult.: 1
Max.: 12

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 200 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 20In Stock
Min.: 1
Mult.: 1
Max.: 20

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube