NVRAM

 NVRAM
NVRAM is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NVRAM manufacturers including Analog Devices, Infineon, STMicroelectronics & more. Please view our large selection of NVRAM below.
Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics NVRAM 64K (8KX8) 100ns 574In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 560In Stock
Min.: 1
Mult.: 1
Max.: 50

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 120 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
Infineon Technologies NVRAM 8Mb 3V 45ns 1024K x 8 nvSRAM 473In Stock
Min.: 1
Mult.: 1

TSOP-II-44 8 Mbit 1 M x 8 16 bit 45 ns 3.6 V 2.7 V 75 mA - 40 C + 85 C CY14B108L Tray
Infineon Technologies NVRAM 8Mb 3V 25ns 512K x 16 nvSRAM 895In Stock
Min.: 1
Mult.: 1

TSOP-II-54 3.6 V 2.7 V - 40 C + 85 C CY14B108N Tray

STMicroelectronics NVRAM 256K (32Kx8) 100ns 1.004In Stock
Min.: 1
Mult.: 1
: 936

SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Reel, Cut Tape, MouseReel
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 1.771In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 10 mA - 40 C + 85 C CY14B101Q2 Tray
Infineon Technologies NVRAM 8Mb 3V 45ns 512K x 16 nvSRAM 300In Stock
Min.: 1
Mult.: 1

FBGA-48 3.6 V 2.7 V - 40 C + 85 C CY14B108N Tray
Infineon Technologies NVRAM 4Mb 3V 45ns 256K x 16 nvSRAM 520In Stock
Min.: 1
Mult.: 1

FBGA-48 CY14B104NA Tray
Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 1.009In Stock
Min.: 1
Mult.: 1

FBGA-24 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tray

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 128In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tube
Infineon Technologies NVRAM 256Kb 3V 3.4Mhz 32K x 8 SPI nvSRAM 637In Stock
Min.: 1
Mult.: 1

SOIC-16 I2C 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B256I Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 347In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 90In Stock
Min.: 1
Mult.: 1

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 85 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 46In Stock
Min.: 1
Mult.: 1

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM with Battery Moni 150In Stock
Min.: 1
Mult.: 1

PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1345Y Tray
Infineon Technologies NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM 460In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B256PA Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 394In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 1024k Nonvolatile SRAM 37In Stock
Min.: 1
Mult.: 1

PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA 0 C + 70 C DS1245WP Tray
Analog Devices / Maxim Integrated NVRAM 4096k Nonvolatile SRAM 68In Stock
Min.: 1
Mult.: 1

EDIP-32 Parallel 4 Mbit 512 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1250AB Tube
Infineon Technologies NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM 348In Stock
Min.: 1
Mult.: 1

FBGA-48 CY14B101LA Tray
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 232In Stock
Min.: 1
Mult.: 1

SSOP-48 1 Mbit 128 k x 8 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Tube

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 246In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tube
Infineon Technologies NVRAM 1Mb 3V 3.4Mhz 128K x 812C nvSRAM 413In Stock
Min.: 1
Mult.: 1

SOIC-16 I2C 1 Mbit 128 k x 8 3.6 V 2.7 V 400 uA - 40 C + 85 C CY14B101I Tube
Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 200In Stock
Min.: 1
Mult.: 1

FBGA-24 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 105 C CY14V101 Tray
Infineon Technologies CY14B104LA-BA25XI
Infineon Technologies NVRAM 4Mb 3V 25ns 512K x 8 nvSRAM 58In Stock
Min.: 1
Mult.: 1

FBGA-48 CY14B104LA Tray