GD25Q32E Series NOR Flash

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 6.808In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 630In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 2.000
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 799In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
SMD/SMT USON-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 20.000
Mult.: 1
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C