GD25LE16C Series NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 16Mbit NOR Flash /1.8V /LGA8 3*2mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT LGA-8 GD25LE16C 16 Mbit 1.65 V 2.1 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 16Mbit NOR Flash /1.8V /WLCSP /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT WLCSP-8 GD25LE16C 16 Mbit 1.65 V 2.1 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel