AT NOR Flash

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog AT25SF128A-MWUBHD-T
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 105C, DFN 6x8 (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT DFN-8 AT25QF128A 128 Mbit 2.7 V 3.6 V 18 mA SPI 120 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel
Renesas / Dialog AT25EU0161A-UDUN-T
Renesas / Dialog NOR Flash 16Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, 8-ball WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 5.000
Reel: 5.000

SMD/SMT AT25EU0161A 16 Mbit 1.65 V 3.6 V SPI 85 MHz - 40 C + 85 C Reel