ISSI NOR Flash

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 1Gb QPI/QSPI, 8-pin WSON 6x8mm, RoHS,new die Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT WSON-8 1 Gbit 1.65 V 1.95 V 32 mA SPI 166 MHz 128 M x 8 Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT LFBGA-24 IS25WP01G 1 Gbit 1.7 V 1.95 V 45 mA SPI 104 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Reel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT LFBGA-24 IS25WP01G 1 Gbit 1.7 V 1.95 V 45 mA SPI 104 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Mbit 1.7 V 1.95 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOIC-8 2 Mbit 1.7 V 1.95 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade, new die Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 2 Gbit 1.65 V 1.95 V 58 mA SPI 166 MHz 256 M x 8 Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 2 Gbit 1.65 V 1.95 V 58 mA SPI 166 MHz 256 M x 8 Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 32M QPI/QSPI, WSON ET Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

WSON-8 IS25WP032D Reel

ISSI NOR Flash 32Mb QPI/QSPI 16-pin SOP 300mil ET Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SOIC-16 IS25WP032D 32 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 133 MHz - 40 C + 105 C Reel
ISSI NOR Flash 4Mb QSPI, 8-pin SOIC 208Mil, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 4 Mbit 1.7 V 1.95 V 6 mA SPI 104 MHz Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 4Mb QSPI, 8-pin SOIC 208Mil, RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
SMD/SMT SOIC-8 4 Mbit 1.7 V 1.95 V 6 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 4Mb QSPI, 8-pin SOIC 150mil, RoHS. T&R Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
SMD/SMT SOIC-8 4 Mbit 1.7 V 1.95 V 6 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

WSON-8 IS25WP064A Reel

ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SOIC-16 IS25WP064A Reel
ISSI NOR Flash 64M 1.8V 133MHz Serial Flash Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TFBGA-24 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz - 40 C + 105 C Reel

ISSI NOR Flash 64Mb QPI/QSPI 16-pin SOP 300mil ET Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SOIC-16 64 Mbit 1.65 V 1.95 V 30 mA QPI, SPI 133 MHz - 40 C + 105 C Reel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 2064Mil, RoHS, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 2064Mil, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin XSON 4X4MM, RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT XSON-8 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

SMD/SMT WSON-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 8M QSPI, 8-pin SOP 208mil ET Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SOIC-Wide-8 IS25WP080D - 40 C + 105 C Reel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT WSON-8 IS25WP128F 128 Mbit 1.7 V 1.95 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit - 40 C + 125 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT WSON-8 IS25WP128F 128 Mbit 1.7 V 1.95 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit - 40 C + 125 C Reel