8 bit/16 bit NOR Flash

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies S29GL512T11DHIV10
Infineon Technologies NOR Flash PNOR 513In Stock
Min.: 1
Mult.: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash NOR 232In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 4Mb, TSOP 48PIN, 55ns, -40 +125 C, BOTTOM, Tape and Reel 6.967In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Reel, Cut Tape
Infineon Technologies S29GL512T12TFN010
Infineon Technologies NOR Flash PNOR 254In Stock
Min.: 1
Mult.: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash Nor 912In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +85 C, BOTTOM, Tray 602In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +125 C, TOP, Tray 526In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
ISSI NOR Flash 64Mb,48pin TSOP,3V, RoHS, Top boot, top two sectors protected 58In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
Infineon Technologies S29GL512T12TFVV20
Infineon Technologies NOR Flash NOR 799In Stock
Min.: 1
Mult.: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash Nor 60In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb, 56 pin TSOP, 3V, RoHS, Highest Sector Protected 1.553In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
Alliance Memory NOR Flash Parallel 8M NOR Flash 1M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM 426In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF800 8 Mbit 4.5 V 5.5 V 50 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory M29W064FB70N3E
Alliance Memory NOR Flash NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns Automotive 48-Pin TSOP Tray 446In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory M29W640GB6AZA6E
Alliance Memory NOR Flash Parallel NOR Flash, 64Mb, 3V, 70ns, Bottom Boot, -40 +85 C, Industrial, TFBGA48 6x8 989In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, Lowest Sector Protected 124In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
Alliance Memory NOR Flash 32Mb(x8/x16), 3V, Parallel NOR Flash, Bottom Boot, Industrial Automotive, 48TFBGA, T&R 1.481In Stock
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TFBGA-48 32 Mbit 2.7 V 3.6 V 10 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
ISSI NOR Flash 256Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 144In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
Alliance Memory NOR Flash Parallel 16M NOR Flash 2M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. TOP 86In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF160 16 Mbit 4.5 V 5.5 V 50 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 2.810In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash NOR 1.867In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 848In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 512Mbit 163 Volts 56/56 TSOP 1 719In Stock
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 256Mbit 163 Volts 56/56 TSOP 1 1.064In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 TSOP 9.282In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 128Mbit 163 Volts 64/64 LBGA 1 2.698In Stock
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT LBGA-64 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray