Renesas / Dialog NOR Flash

Results: 419
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 2.640In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT25PE80 8 Mbit 1.7 V 3.6 V 16 mA SPI 85 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 2.272In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UDFN-8 AT25XE021A 2 Mbit 1.65 V 3.6 V 5.25 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 3.890In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash 1.515In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Wide-8 AT25SF641B 64 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 3.530In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 2.015In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-Narrow-8 AT25EU0021A 2 Mbit 1.65 V 3.6 V SPI 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 1.858In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash 1.375In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Tube

Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tube), Fusion (Single, Dual) SPI NOR flash 2.000In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 AT25XE041 4 Mbit 1.65 V 3.6 V 10.5 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 1.795In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UDFN-8 AT25XE512 Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 2 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash 5.693In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT AT25XV021A 2 Mbit 1.65 V 4.4 V 11 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 4.570In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UDFN-8 AT25XV041B 4 Mbit 1.65 V 4.4 V 5.5 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash 2.940In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 2.695In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 3.335In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 7.418In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 6.113In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 445In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.5 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 23.668In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT TSSOP-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 3.648In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT AT25XV021A 2 Mbit 1.65 V 4.4 V 11 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1.775In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 2.149In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT USON-8 AT25QL321 32 Mbit 1.7 V 2 V 25 mA QPI, SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 1.837In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-Narrow-8 AT25XE021A 1.65 V 3.6 V 5.25 mA Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash 835In Stock
Min.: 1
Mult.: 1

SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube