Quad SPI NAND Flash

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory AS5F31G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 1Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 323In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 1 Gbit Quad SPI 128 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F14G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4G, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 197In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F38G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 9In Stock
1.408Expected 07/12/2026
Min.: 1
Mult.: 1

SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 598In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F34G04SNDB-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB 100In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 4Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 776In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F12G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 301In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F18G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 335In Stock
352Expected 11/08/2026
Min.: 1
Mult.: 1

SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F32G04SNDB-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray