KSM48R40BD4-64MD

Kingston
524-KSM48R40BD4-64MD
KSM48R40BD4-64MD

Mfr.:

Description:
Memory Modules 64GB 4800MT/s DDR5 ECC Reg CL40 DIMM 2Rx4

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
12.115,19 kr. 12.115,19 kr.

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Modules
RoHS:  
Memory Modules
64 GB
DDR5
4800 MT/s
1.1 V
+ 85 C
288 Pin
Brand: Kingston
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 133.35 mm x 31.25 mm x 3.81 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

DDR5 SDRAM Memory Modules

Kingston DDR5 Synchronous DRAM (SDRAM) Memory Modules (KSM48/KSM56) are 2G/4G/8G x 72-bit DDR5-4800/DDR5-5600 CL40/CL46 devices. These UL 94V-0-rated devices feature on-die ECC and are based on ten or twenty 2G x 8-bit FBGA components. At 1.1V, the KSM48 modules are programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39, while the KSM56 devices offer DDR5-5600 timing of 46-45-45. Each 262-pin ECC SODIMM or 288-pin DIMM uses gold contact fingers. The Kingston KSM48/KSM56 DDR5 SDRAM Memory Modules feature 32 internal banks, hard/soft post package repair, and sideband access via I3C/I2C.