72V06 Series FIFO

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organisation Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

Renesas Electronics FIFO 16Kx9 3.3V ASYNC FIFO 51In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 144 kbit Asynchronous 16 k x 9 40 MHz 15 ns 3.6 V 3 V 75 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 16Kx9 3.3V ASYNC FIFO Non-Stocked Lead-Time 18 Weeks
Min.: 96
Mult.: 32

9 bit Bidirectional 144 kbit Asynchronous 16 k x 9 2 Circuit 28.5 MHz 25 ns 3.6 V 3 V 75 mA - 40 C + 85 C PLCC-32 Tube